
Highlights & Details
Tru Components Double head pushbutton S2TR-P1W
Technical specifications
- Non-illuminated
- Mechanical life cycle: 1 million operations (20 operations/min)
- Packaging type
Piece
- Product type
Double head pushbutton
- Switch/button features
2-way
- Lighting type
None
- Operation type
2-button
- Factory colour
Green
Red
- Print motif
0/I
- Connection
External contact
- Front panel cut-out
22.5 mm
- Functions
momentary
- Recess diameter
22 mm
- Length
55.1 mm
- Width
30.4 mm
- Height
33.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 55.1 x 30.4 x 33.5 mm
- Type
S2TR-P1W
Documents & Downloads
Datasheet
Datasheet 2586000 TRU COMPONENTS TC-10344000 S2TR-P1W Double head pushbutton Green, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2586000 TRU COMPONENTS TC-10344000 S2TR-P1W Double head pushbutton Green, Red 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 11.78*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































