
Highlights & Details
Tru Components Push button S2PRU-P3R
Technical specifications
- Mechanical life cycle: 1 million operations (20 operations/min)
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
round
- Operation type
Button
- Factory colour
Red (transparent)
- Case colour
Red
- Connection
External contact
- Front panel cut-out
22.5 mm
- Functions
momentary
- Recess diameter
22 mm
- Min. temperature
-15 °C
- Max. temperature
55 °C
- Length
48.1 mm
- Width
30.4 mm
- Height
36 mm
- Content
1 pc(s)
- Dim
(L x W x H) 48.1 x 30.4 x 36 mm
- Weight
14.5 g
- Type
S2PRU-P3R
Documents & Downloads
Datasheet
Datasheet 2586003 TRU COMPONENTS TC-10344012 S2PRU-P3R Pushbutton round Red (transparent) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2586003 TRU COMPONENTS TC-10344012 S2PRU-P3R Pushbutton round Red (transparent) 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 8.08*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























