
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Key switch head
- Operation type
Toggle
- Factory colour
Black
- Case colour
Black
- Connection
External contact
- Functions
latch
- Recess diameter
22 mm
- Type
2 positions
IP40
- Switching angle
2 x 90 °
- Content
1 pc(s)
- Type
ONPOW26BK-Y/21
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3208816 TRU COMPONENTS TC-12835264 ONPOW26BK-Y/21 Key switch head Toggle Black 2 x 90 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3208816 TRU COMPONENTS TC-12835264 ONPOW26BK-Y/21 Key switch head Toggle Black 2 x 90 ° 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.78*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































