
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
EPO switch
- Switch/button features
for emergency power-off
- Operation type
Button
- Factory colour
Red
- Case colour
Red
- Print motif
EMERGENCY STOP
- Connection
External contact
- Functions
latch
- Recess diameter
22 mm
IP40
- Content
1 pc(s)
- Type
ONPOW26-K-TSA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3208818 TRU COMPONENTS TC-12835272 ONPOW26-K-TSA EPO switch Button Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3208818 TRU COMPONENTS TC-12835272 ONPOW26-K-TSA EPO switch Button Red 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.78*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























