
Technical specifications
- Packaging type
Piece
- Product type
Selector head
- Operation type
Toggle
- Factory colour
Black
- Case colour
Black
- Print motif
Arrow symbol
- Connection
External contact
- Functions
latch
- Recess diameter
22 mm
- Type
2 positions
IP40
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Switching angle
2 x 90 °
- Content
1 pc(s)
- Type
ONPOW26BK-X/21
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3208814 TRU COMPONENTS TC-12835256 ONPOW26BK-X/21 Selector head Toggle Black 2 x 90 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3208814 TRU COMPONENTS TC-12835256 ONPOW26BK-X/21 Selector head Toggle Black 2 x 90 ° 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 6.78*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































