1/2

Pushbutton
momentary
Flat round head
Circular lighting
Power symbol
Green
1 x Off/(On)
Aluminium (anodized)
250 V AC
3 A
1500 V, RMS 50 Hz, 1 min.
-25 °C
55 °C
16 mm
50,000 cycles
IP65
1 pc(s)
Yes
TC-12647444
Plastic-free packaging
Datasheet 3161861 TRU COMPONENTS TC-12647444 Pushbutton 250 V AC 3 A 1 x Off/(On) IP65 Green momentary Aluminium (anodized) 1 pc(s)
User & Safety Instructions 3161861 TRU COMPONENTS TC-12647444 Pushbutton 250 V AC 3 A 1 x Off/(On) IP65 Green momentary Aluminium (anodized) 1 pc(s)
The necessary accessories are required to use the article as described.