• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12888420 Butt joint + heatshrink 0.5 mm² 1.0 mm² Insulated Red 50 pc(s)

Packaging type
Piece
Product type
Butt joint
Insulation type
Insulated
Length
40 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solder butt connector, red 0,5-1 mm² 50 pce

  • With integrated soldering ring
  • Waterproof
  • Shrink ratio 2:1

Technical specifications

Packaging type

Piece

Product type

Butt joint

Factory colour

Red

Insulation type

Insulated

Length

40 mm

Content

50 pc(s)

Manufacturer part #

TC-12888420

Type

T24C010

max. cross section

1.0 mm²

Min. cross section

0.5 mm²

Dim

(Ø x L) 2.7 mm x 40 mm

Cross-section range

0.5 - 1.0 mm²

Features

+ heatshrink

(Ø)

2.7 mm

Shrinkage

2:1

Voltage (max.)

600 V

Documents & Downloads

Datasheet

Datasheet 3222105 TRU COMPONENTS TC-12888420 Butt joint + heatshrink 0.5 mm² 1.0 mm² Insulated Red 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3222105 TRU COMPONENTS TC-12888420 Butt joint + heatshrink 0.5 mm² 1.0 mm² Insulated Red 50 pc(s)

Description

The hot-melting inner adhesive seals off water-repellent when it overlaps correctly - the soldering ring connects both the conductors during the shrinking and melting process! The advantage of the transparent design is that you can see the wrapped object.
The application is very simple: Strip cable and insert it into the plug on both sides until the stripped cable ends overlap under the soldering ring or rotate. Even heat in the melting temperature of the solder until it has melted - preferably with a hot-air gun or hot-air blower - and that's it. Maximum current is limited by the conductor cross-section of the cable used, its conductor material and the quality and properties of the solder joint.

This text is machine translated.

Scope of delivery

  • 50 x soldering butt connector red 0,5-1 mm²

More interesting products

(*All information is plus legal VAT)