• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12888600 T24CA082 Badge Writing area: 9.5 x 41.5 mm Transparent No. of markers: 100 100 pc(s)

Product type
Badge
Writing area length
9.5 mm
Writing area width
41.5 mm
Type
T24CA082
Writing area
9.5 x 41.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable-Marking clip 4 x 1 cm incl. Labels 100 pcs

  • Secure hold on conductor, cable or hose
  • Can be flexibly mounted using cable ties or tape
  • Clever stock pack with 100 pieces contents
  • Suitable labels are included in the delivery

Technical specifications

Type

T24CA082

Product type

Badge

Writing area length

9.5 mm

Writing area width

41.5 mm

Writing area

9.5 x 41.5 mm

Material

Polypropylene

Features

with cap

Min. temperature

-30 °C

Max. temperature

+100 °C

Factory colour

Transparent

No. of markers

100

Dim

(W x H) 43 mm x 11 mm

Content

100 pc(s)

Width

43 mm

Height

11 mm

Mounting type

Cable tie

Documents & Downloads

Datasheet

Datasheet 3222150 TRU COMPONENTS TC-12888600 T24CA082 Badge Writing area: 9.5 x 41.5 mm Transparent No. of markers: 100 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3222150 TRU COMPONENTS TC-12888600 T24CA082 Badge Writing area: 9.5 x 41.5 mm Transparent No. of markers: 100 100 pc(s)

Description

These cable markers including labels made from sturdy PP plastic are Ideal for individual labeling of cables, wires or hoses. Suitable for mounting by means of cable ties, these can be used very flexibly, for example, as shield carrier or for color markings.
Tech. Data: External dimensions: 11 x 43 mm • Document size (max.): 9.5 x 41.5 mm • Mounting slot width: 6 mm • Material: Polypropylene • Temperature range: -30 ... 100 °C • Contents: 100 x signs, 100 x labels.

This text is machine translated.

Scope of delivery

  • 100 x cable marking clip 4 x 1 cm transparent
  • 100 x blank labels

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)