• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13448500 Butt joint + heatshrink 2.5 mm² 4 mm² Insulated Black 10 pc(s)

Packaging type
Piece
Product type
Butt joint
Insulation type
Insulated
Length
38 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp butt connector 6 mm, black, 10 pieces

  • Density connection by hot-melting inner adhesive
  • Shrink ratio of insulation: 3:1

Our service for you

Technical specifications

  • Colour: Black
  • Min. Temperature: -55°C.
  • Max. Temperature 125°C.
  • Product dimension, length 38 mm
  • Special features: With shrink hose
  • Insulation type: Fully insulated
  • Cross-section range: 2.5 - 4 mm²
  • Cross-section (min.): 2.5 mm²
  • Cross-section (max.): 4 mm²
  • Max. voltage 600 V
  • Current 35 A
  • Shrink temperature 80 - 130 °C.
  • 3:1 shrink rate
Packaging type

Piece

Product type

Butt joint

Factory colour

Black

Insulation type

Insulated

Length

38 mm

Content

10 pc(s)

Manufacturer part #

TC-13448500

Type

T24C039

max. cross section

4 mm²

Min. cross section

2.5 mm²

Dim

38

Outside Ø

6 mm

Insulation material

Full PVC insulation

Dimensions

38 mm

Cross-section range

2.5 - 4 mm²

RoHS-compliant

Yes

Shrink temperature

80 - 130 °C

Features

+ heatshrink

Max. temperature

125 °C

Min. temperature

-55 °C

Documents & Downloads

Datasheet

Datasheet 3362125 TRU COMPONENTS TC-13448500 Butt joint + heatshrink 2.5 mm² 4 mm² Insulated Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3362125 TRU COMPONENTS TC-13448500 Butt joint + heatshrink 2.5 mm² 4 mm² Insulated Black 10 pc(s)

Description

This butt connector set is particularly suitable for hobbyists, professionals, field teams, service workshops, electronics and laboratories. The inner hot-melt adhesive provides water-proof sealing if it overlaps correctly. Ideal for repairing or connecting cables and wires (lawnmower cable, signal cable, etc.), service, manufacturing or hobby. The application is very simple: Strip the cable and insert it on both sides until the stripped cable ends overlap. Crimp on both sides with a crimp pliers and then activate the heat-shrink tubing in the appropriate temperature range - preferably with a hot air gun.

This text is machine translated.

Scope of delivery

  • 10 x crimp butt connector 6 mm, black

More interesting products

(*All information is plus legal VAT)