• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13599184 TC-A6913 Corded remote control + kill switch 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crane switch, 6 buttons with emergency stop, 2 speed

  • 6 buttons with emergency stop
  • Dual speed
  • Operating voltage: 250 VAC
  • Current Max.: 5A
  • Protection Level: IP65

Technical specifications

  • Dual speed
  • Operating voltage: 250 VAC
  • Current Max.: 5A
  • Protection Level: IP65
  • Mechanical Life: 1 million
  • Contact: NC of NO slow break
  • Operating type: Momentary
Packaging type

Piece

Product type

Corded remote control

Switch/button features

+ kill switch

Case colour

Yellow

Print motif

EMERGENCY STOP

IP65

Switching voltage

250 V AC

Switching current (max.)

5 A

Length

430 mm

Width

78 mm

Height

85 mm

Content

1 pc(s)

Dim

(L x W x H) 430 x 78 x 85 mm

Type

TC-A6913

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3399796 TRU COMPONENTS TC-13599184 TC-A6913 Corded remote control + kill switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3399796 TRU COMPONENTS TC-13599184 TC-A6913 Corded remote control + kill switch 1 pc(s)

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)