
Highlights & Details
Main switch 250 V AC, 6 A, 2 x Off/On
Technical specifications
- Product type
Main switch
- Switch/button features
Protruding
- Casing/button colour
Black
- Functions
latch
- Switch position
2 x Off/On
- Contact type
2 makers
- Material
Thermoplastic
- Contact material
Cu-alloy, nickel plated
- Connection
Type C CEE 7/16 plug 2.5 mm
Solder pins
- Contact resistance
<20 mΩ
- Resistance
100 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Min. temperature
-10 °C
- Max. temperature
80 °C
- Length
49.4 mm
- Width
26 mm
- Height
15 mm
- Button diameter
3.3 mm
- Durability
10,000 cycles
- Electrical lifespan
10,000 cycles
- Content
1 pc(s)
- Insulation resistance
100 mΩ
- Dim
(L x W x H) 49.4 x 26 x 15 mm
- RoHS-compliant
Yes
- Type
TC-13599524
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3399881 TRU COMPONENTS TC-13599524 Main switch 250 V AC 6 A 2 x Off/On latch (L x W x H) 49.4 x 26 x 15 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3399881 TRU COMPONENTS TC-13599524 Main switch 250 V AC 6 A 2 x Off/On latch (L x W x H) 49.4 x 26 x 15 mm 1 pc(s)
























