• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-14131040 Alarm sounder Noise emission: 72 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)

1/8
Product type
Alarm sounder
Sound signal type
Continuous acoustic signal
Voltage
12 V DC
Dim
(L x W) 39.1 mm x 22 mm
Noise emission
72 dB
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Continuous signal transmitter, installation Ø 16 mm

  • IP Rating: IP67
  • Sound level: 70 dB (1 m)
  • Connection: screw (wire within 1 mm²)
  • Mounting thickness: max. 8 mm
  • Insulation resistance: ≥1000 M Ω (500 V/DC)

Technical specifications

  • Case colour: Red
  • Without light
  • Material: PC
  • Max. current consumption: 18 mA
  • Dimensions: Ø 19 x 39.1 mm, Ø 16 mm (at the screw thread)
  • Weight: 10.3 g
Product type

Alarm sounder

Sound signal type

Continuous acoustic signal

Voltage

12 V DC

Dim

(L x W) 39.1 mm x 22 mm

Noise emission

72 dB

Content

1 pc(s)

Features

Waterproof

Width

22 mm

Length

39.1 mm

RoHS-compliant

Yes

Type

TC-3916-M/12V

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3532760 TRU COMPONENTS TC-14131040 Alarm sounder Noise emission: 72 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3532760 TRU COMPONENTS TC-14131040 Alarm sounder Noise emission: 72 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)

Description

Features

  • Continuous tone, without light

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)