
TRU COMPONENTS TC-14376136 Quick-release fastener flexible: 0.35-0.75 mm² fixed: 0.35-0.75 mm² Number of pins: 3 30 pc(s
Highlights & Details
Quick-connect connector, 3-pin, 15 sets, 9 A, 12/24 V, 0.35-0.75 mm²
- Compatible with solid, stranded, and flexible conductors.
Technical specifications
- Product type
Quick-release fastener
- Cross section (flexible) (min.)
0.35 mm²
- Cross section (flexible) (max.)
0.75 mm²
- Cross section (inflexible) (min.)
0.35 mm²
- Cross section (inflexible) (max.)
0.75 mm²
- Number of pins
3
- Factory colour
Black
- Nominal current
9 A
- Nominal current - rounded value
9 A
- Content
30 pc(s)
- Dim
(L x W) 22.3 mm x 13.6 mm
- Manufacturer part #
TC-14376136
- Bore Ø
2.1 mm
- Industrial packaging
No
- Insulation material
PE
- Contact material
Brass
- Nominal voltage
12 V
24 V
- Width
13.6 mm
- Length
22.3 mm
- Temperature range
-20 to +85 °C
- Connector clip features
Quick-release
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3594034 TRU COMPONENTS TC-14376136 Quick-release fastener flexible: 0.35-0.75 mm² fixed: 0.35-0.75 mm² Number of pins: 3 30 pc(s
User & Safety Instructions
User & Safety Instructions 3594034 TRU COMPONENTS TC-14376136 Quick-release fastener flexible: 0.35-0.75 mm² fixed: 0.35-0.75 mm² Number of pins: 3 30 pc(s
Description
Scope of delivery
- 30x Quick-release connector

































