
TRU COMPONENTS TC-14939872 Pushbutton switch 250 V AC 3 A 1 x On/On latch Red (L x W x H) 34.5 x 25 x 25 mm IP65 1 pc(s)
Highlights & Details
TRU COMPONENTS Pressure switch 22 mm, 1NO/1NC, ring/power red LED 12 V, stainless steel, IP65
- Easy 22 mm mounting
- Robust stainless steel housing
- IP65 protection rating
Technical specifications
- Product type
Pushbutton switch
- Casing/button colour
Silver
- Functions
latch
- Lighting type
Circular lighting
Power symbol
- Colour
Red
- Bulb type
LED (monochrome)
- Switch position
1 x On/On
- Material
Stainless steel
- Contact material
Silver alloy
- Connection
CEE 7/16 CEE plug
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Length
34.5 mm
- Width
25 mm
- Height
25 mm
- Button diameter
25 mm
- Recess diameter
22 mm
- Recess depth
32.5 mm
- Electrical lifespan
50000 cycles
- Front panel cut-out
22 mm
IP65
- Content
1 pc(s)
- Contact resistance
≤50 mΩ
- Dim
(L x W x H) 34.5 x 25 x 25 mm
- RoHS-compliant
Yes
- Board thickness (max.)
8 mm
- Type
TC-14939872
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3734968 TRU COMPONENTS TC-14939872 Pushbutton switch 250 V AC 3 A 1 x On/On latch Red (L x W x H) 34.5 x 25 x 25 mm IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3734968 TRU COMPONENTS TC-14939872 Pushbutton switch 250 V AC 3 A 1 x On/On latch Red (L x W x H) 34.5 x 25 x 25 mm IP65 1 pc(s)
























