
Highlights & Details
TRU COMPONENTS Rocker Switch, Red, Off/On 12/24 V DC
- Switching voltage: 12 V, 24 V
- Switching current (max.): 20 A
- Switch position: 2 x Off/On
- Functions (switches): latch
- Colours (LEDs): Red
Technical specifications
- Product type
Flip switch
- Casing/button colour
Black
Red
- Functions
latch
- Lighting type
LED
- Colour
Red
- Bulb type
Glow lamp
- Switch position
2 x Off/On
- Material
Thermoplastic
- Contact material
Cu-alloy, nickel plated
- Connection
Type C CEE 7/16 plug 6.3 mm
- Contact resistance
≤100 mΩ
- Number of pins
4
- Switching voltage
12 V
24 V
- Switching current (max.)
20 A
- Dielectric strength
≥1500 V AC / 5 mA / 5 s
- Min. temperature
-10 °C
- Max. temperature
+80 °C
- Length
50 mm
- Width
24 mm
- Height
49.5 mm
- Electrical lifespan
10,000 cycles
- Front panel cut-out
22 x 37 mm
- Front panel thickness
2 mm
- Content
1 pc(s)
- Insulation resistance
≥100 MΩ
- Dim
(L x W x H) 50 x 24 x 49.5 mm
- Industrial packaging
No
- RoHS-compliant
Yes
- Type
TC-14988672
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3747168 TRU COMPONENTS TC-14988672 Flip switch 12 V, 24 V 20 A 2 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3747168 TRU COMPONENTS TC-14988672 Flip switch 12 V, 24 V 20 A 2 x Off/On latch 1 pc(s)
























