• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-15083272 DZ08-4B6 Motor switch 400 V 12 A 1 x Off/On latch IP54 1 pc(s)

1/4
Product type
Motor switch
Switch position
1 x Off/On
Contact type
4 makers
Switching voltage
400 V
Switching current (max.)
12 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS DZ08-4B6 3-Phase 400 VAC 10 A Motor Switch with Phase Reverser, 67 cm Connection Cable

  • Rated voltage: 400 V
  • Rated current: 10 A
  • Cable length: 67 cm
  • CEE collar plug: 3P+N+E
  • Logo reading 'powered by DKLD' in italic gray text beside large bold black DKLD letters.

Technical specifications

Product type

Motor switch

Casing/button colour

Black

Red

Yellow

Functions

latch

Switch position

1 x Off/On

Contact type

4 makers

Material

PA66

Switching voltage

400 V

Switching current (max.)

12 A

IP54

Content

1 pc(s)

Type

DZ08-4B6

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3770818 TRU COMPONENTS TC-15083272 DZ08-4B6 Motor switch 400 V 12 A 1 x Off/On latch IP54 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3770818 TRU COMPONENTS TC-15083272 DZ08-4B6 Motor switch 400 V 12 A 1 x Off/On latch IP54 1 pc(s)

Description

Scope of delivery

  • Motor switch

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)