• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-15104588 Phone cord J-Y(ST)Y 8 x 2 x 0.28 mm² Grey 50 m

1/5
Product type
Phone cord
Cable type
J-Y(ST)Y
No. of leads
16 x
Cross section (each core)
0.28 mm²
Content
50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 15 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 41.99)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Telephone Cable J-Y(ST)Y 8 x 2 x 0.6 mm Shielded 50 m

  • Cable type: J-Y(ST)Y
  • Core layout: 8 x 2 x 0.6 mm
  • Shielded, CCAW

Technical specifications

Product type

Phone cord

Cable type

J-Y(ST)Y

No. of leads

16 x

Cross section (each core)

0.28 mm²

Cross section

8 x 2 x 0.28 mm²

Cable features

Shielded

CCAW

Outside Ø

8.1 mm

Width

8.1 mm

Height

8.1 mm

Factory colour

Grey

Content

50 m

Nominal voltage

48 V

Test voltage

1500 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

8

Packaged

Compatible with

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

TC-15104588

Insulation material

Aluminium

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

8 x 2 x 0.6 mm

Type

TC-15104588

Twisted pair cabling (part 1)

Yes (1)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3776147 TRU COMPONENTS TC-15104588 Phone cord J-Y(ST)Y 8 x 2 x 0.28 mm² Grey 50 m

User & Safety Instructions

User & Safety Instructions 3776147 TRU COMPONENTS TC-15104588 Phone cord J-Y(ST)Y 8 x 2 x 0.28 mm² Grey 50 m

Description

Scope of delivery

  • Telephone cable, 50 m

What kind of Telephone Cables are you looking for?

More interesting products

(*All information is plus legal VAT)