• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1564535 Phone cord 6 x 0.08 mm² Black 50 m

Product type
Phone cord
No. of leads
6 x
Cross section (each core)
0.08 mm²
No. of leads (part 2)
6 x
Cross section (each core) (part 2)
0.08 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

416 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.40)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Phone cord

No. of leads

6 x

Cross section (each core)

0.08 mm²

No. of leads (part 2)

6 x

Cross section (each core) (part 2)

0.08 mm²

Cross section

6 x 0.08 mm² + 6 x 0.08 mm²

Cable features

CCAW

Width

6.8 mm

Height

2.5 mm

Factory colour

Black

Content

50 m

Nominal voltage

48 V

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

1564535

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

7 x 0.12 mm

Type

FLAT/CCA

Max. length sold by the metre

50 m

Documents & Downloads

Datasheet

Datasheet 1564535 TRU COMPONENTS 1564535 Phone cord 6 x 0.08 mm² Black 50 m

User & Safety Instructions

User & Safety Instructions 1564535 TRU COMPONENTS 1564535 Phone cord 6 x 0.08 mm² Black 50 m

Description

This text is machine translated.

CCA Telecommunications flat cable suitable for TAE or special plug-systems, including compounds in wet and splashwater endangered areas. CCA-called bi-metallic single-and multi-core cables / cable with copper-clad aluminum core for high frequency applications. The telecommunications cable flat - CCA is thus a genuine low-cost, lightweight alternative to conventional Vollkupferleitung and this with equal power and transmission characteristics.

Scope of delivery

  • Packing (50 m).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.59*

What kind of Telephone Cables are you looking for?

More interesting products

(*All information is plus legal VAT)