• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2506358 Pin connector Contact spacing: 2 mm Total number of pins: 30 No. of rows: 2 1 pc(s)

Image similar
Connector type
Pin strip, right angle
Product type
Pin connector
CS
2 mm
No. of rows
2
Pins per row
15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.50 / piece)
€ 0.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Total number of pins 30
  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

Connector type

Pin strip, right angle

Product type

Pin connector

CS

2 mm

No. of rows

2

Pins per row

15

Total number of pins

30

Nominal voltage

250 V AC

Nominal current

3 A

Contact material

Brass

Content

1 pc(s)

Connection

Print

Soldering

Type

TC-2506358

Manufacturer part #

TC-2506358

Height

5.60 mm

Documents & Downloads

Datasheet

Datasheet 2139394 TRU COMPONENTS TC-2506358 Pin connector Contact spacing: 2 mm Total number of pins: 30 No. of rows: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2139394 TRU COMPONENTS TC-2506358 Pin connector Contact spacing: 2 mm Total number of pins: 30 No. of rows: 2 1 pc(s)