• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2511220 Low power cable Low power plug - Open cable ends 5.50 mm 2.10 mm 30.00 cm 1 pc(s)

Product type
Low power cable
Type A
Low power plug
Type B
Open cable ends
Connector type
Plug, straight
Outside Ø
5.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

261 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low voltage connection cable 2 x 0.40 mm²

  • Low power plug
  • Open cable ends

Our service for you

Technical specifications

  • Zinc-plated ends
Product type

Low power cable

Type A

Low power plug

Type B

Open cable ends

Connector type

Plug, straight

Outside Ø

5.50 mm

Inside diameter

2.10 mm

Cable length

30.00 cm

Content

1 pc(s)

Manufacturer part #

TC-2511220

Type

TC-2511220

Factory colour

Red

Black

Industrial packaging

No

Cable cross section

0.40 mm²

RoHS-compliant

Yes

Shaft length

9.50 mm

Documents & Downloads

Datasheet

Datasheet 1715031 TRU COMPONENTS TC-2511220 Low power cable Low power plug - Open cable ends 5.50 mm 2.10 mm 30.00 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1715031 TRU COMPONENTS TC-2511220 Low power cable Low power plug - Open cable ends 5.50 mm 2.10 mm 30.00 cm 1 pc(s)

More interesting products

(*All information is plus legal VAT)