• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2520062 SMA adapter SMA socket - BNC plug 100 pc(s)

Product type
SMA adapter
Type A
SMA socket
Type B
BNC plug
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 485.00 / piece)
€ 639.00
-24 %
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • SMA socket - BNC plug

Our service for you

Technical specifications

Product type

SMA adapter

Type A

SMA socket

Type B

BNC plug

Connector type

Adapter, straight

Impedance

50 Ω

Content

100 pc(s)

Case material

Brass nickel plated

Manufacturer part #

TC-2520062

Industrial packaging

Yes

Insulation material

PTFE

RoHS-compliant

Yes

Type

TC-2520062

Documents & Downloads

Datasheet

Datasheet 1762006 TRU COMPONENTS TC-2520062 SMA adapter SMA socket - BNC plug 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1762006 TRU COMPONENTS TC-2520062 SMA adapter SMA socket - BNC plug 100 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)