• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2520076 TNC reverse polarity adapter TNC reverse polarity socket - SMA plug 100 pc(s)

1/2
Product type
TNC reverse polarity adapter
Type A
TNC reverse polarity socket
Type B
SMA plug
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • TNC reverse polarity socket - SMA plug

Our service for you

Technical specifications

Product type

TNC reverse polarity adapter

Type A

TNC reverse polarity socket

Type B

SMA plug

Connector type

Adapter, straight

Impedance

50 Ω

Content

100 pc(s)

Manufacturer part #

TC-2520076

Industrial packaging

Yes

Insulation material

Delrin

RoHS-compliant

Yes

Type

TC-2520076

Documents & Downloads

Datasheet

Datasheet 1762014 TRU COMPONENTS TC-2520076 TNC reverse polarity adapter TNC reverse polarity socket - SMA plug 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1762014 TRU COMPONENTS TC-2520076 TNC reverse polarity adapter TNC reverse polarity socket - SMA plug 100 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)