• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-7815624 Speaker cable 2 x 0.4 mm² Grey 100 m

1/2
Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
0.4 mm²
Content
100 m
Cross section
2 x 0.4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.18)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

0.4 mm²

Cross section

2 x 0.4 mm²

Cable features

Twin cable

Factory colour

Grey

Content

100 m

Nominal voltage

50 V DC

Shielded

No

Manufacturer part #

TC-7815624

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

70 °C

Core layout

0.2 mm x 13

Core layout

Kupfer

Type

TC-7815624

Layout

OD: 2 mm x 4 mm

Documents & Downloads

Datasheet

Datasheet 1953906 TRU COMPONENTS TC-7815624 Speaker cable 2 x 0.4 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 1953906 TRU COMPONENTS TC-7815624 Speaker cable 2 x 0.4 mm² Grey 100 m

What kind of AV Cables (By the Metre) are you looking for?