• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-7815636 Speaker cable 2 x 0.34 mm² Black 10 m

Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
0.34 mm²
Content
10 m
Cross section
2 x 0.34 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.25)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

0.34 mm²

Cross section

2 x 0.34 mm²

Cable features

Twin cable

Factory colour

Black

Content

10 m

Nominal voltage

50 V DC

Shielded

No

Manufacturer part #

TC-7815636

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

70 °C

Core layout

0.25 mm x 7

Core layout

Kupfer

Type

TC-7815636

Layout

OD: 1.8 mm x 3.6 mm

Documents & Downloads

Datasheet

Datasheet 1953909 TRU COMPONENTS TC-7815636 Speaker cable 2 x 0.34 mm² Black 10 m

User & Safety Instructions

User & Safety Instructions 1953909 TRU COMPONENTS TC-7815636 Speaker cable 2 x 0.34 mm² Black 10 m

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)