
Number
Total (1 m = € 0.18)
€ 8.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Product type
Speaker cable
- No. of leads
2 x
- Cross section (each core)
0.34 mm²
- Cross section
2 x 0.34 mm²
- Cable features
Twin cable
- Factory colour
White
- Content
50 m
- Nominal voltage
50 V DC
- Shielded
No
- Manufacturer part #
TC-7815676
- Insulation material
PVC
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
70 °C
- Core layout
0.25 mm x 7
- Core layout
Kupfer
- Type
TC-7815676
- Layout
OD: 1.8 mm x 3.6 mm
Documents & Downloads
Datasheet
Datasheet 1953919 TRU COMPONENTS TC-7815676 Speaker cable 2 x 0.34 mm² White 50 m
User & Safety Instructions
User & Safety Instructions 1953919 TRU COMPONENTS TC-7815676 Speaker cable 2 x 0.34 mm² White 50 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 10.29*
What kind of AV Cables (By the Metre) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































