
Number
Total (1 m = € 0.20)
€ 9.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Speaker cable
- No. of leads
2 x
- Cross section (each core)
0.4 mm²
- Cross section
2 x 0.4 mm²
- Cable features
Twin cable
- Factory colour
Transparent
- Content
50 m
- Nominal voltage
50 V DC
- Shielded
No
- Manufacturer part #
TC-7815696
- Insulation material
PVC
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
70 °C
- Core layout
0.2 mm x 13
- Core layout
Kupfer
- Type
TC-7815696
- Layout
OD: 2 mm x 4 mm
Documents & Downloads
Datasheet
Datasheet 1953924 TRU COMPONENTS TC-7815696 Speaker cable 2 x 0.4 mm² Transparent 50 m
User & Safety Instructions
User & Safety Instructions 1953924 TRU COMPONENTS TC-7815696 Speaker cable 2 x 0.4 mm² Transparent 50 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.29*
What kind of AV Cables (By the Metre) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































