• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-8559744 Pin strip (standard) No. of rows: 1 Pins per row: 40 1 pc(s)

1/3
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
40
CS
2.54 mm
Pin shape
Square
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.24 / piece)
€ 0.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2.54 mm pin strip, angled, number of rows: 1 number of pins per row: 40

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 40

Our service for you

Technical specifications

  • Pin Length (Receptacle): 5.8 mm
  • Pin Length (PCB): 2.5 mm
Product type

Pin strip (standard)

No. of rows

1

Pins per row

40

Total number of pins

40

CS

2.54 mm

Connection

Print (right-angle)

Pin shape

Square

Nominal voltage

250 V AC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact material

Copper alloy

Manufacturer part #

TC-8559744

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

105 °C

Min. temperature

-40 °C

Type

TC-8559744

Documents & Downloads

Datasheet

Datasheet 2139936 TRU COMPONENTS TC-8559744 Pin strip (standard) No. of rows: 1 Pins per row: 40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2139936 TRU COMPONENTS TC-8559744 Pin strip (standard) No. of rows: 1 Pins per row: 40 1 pc(s)