• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-8559748 Pin strip (standard) No. of rows: 1 Pins per row: 11 1 pc(s)

1/3
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
11
CS
2.54 mm
Pin shape
Square
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2.54 mm pin strip, angled, number of rows: 1 number of pins per row: 11

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 11

Our service for you

Technical specifications

  • Pin Length (Receptacle): 5.8 mm
  • Pin Length (PCB): 2.5 mm
Product type

Pin strip (standard)

No. of rows

1

Pins per row

11

Total number of pins

11

CS

2.54 mm

Connection

Print (right-angle)

Pin shape

Square

Nominal voltage

250 V AC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact material

Copper alloy

Manufacturer part #

TC-8559748

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

105 °C

Min. temperature

-40 °C

Type

TC-8559748

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2139937 TRU COMPONENTS TC-8559748 Pin strip (standard) No. of rows: 1 Pins per row: 11 1 pc(s)