• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9072536 Expansion board 1 pc(s) Compatible with (development kits): BBC micro:bit

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor expansion board for BBC micro:bit

  • Standard GVS sensor pin
  • Supports external power supply DC 4.75V ~ 12V
  • Supports I2C SPI port

Technical specifications

  • Sensor Expansion board
Packaging type

Bulk

Product type

Expansion board

Compatible with

BBC micro:bit

Min. operating voltage

4.75 V

Max. operating voltage

12 V

Tool type

Expansion board

Height

11 mm

Length

65 mm

Width

57 mm

Weight

29.1 g

Compatible with

BBC micro:bit

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2268134 TRU COMPONENTS TC-9072536 Expansion board 1 pc(s) Compatible with (development kits): BBC micro:bit

Description

This sensor breakout card makes it possible to establish a simple connection with the micro:bit main board. It comes with the AMS1117 chip. You can connect the external DC4.75-12V to the power supply of the micro:bit development board. This board not only breaks out all digital and analogue interfaces in the form of servo-line sequences, but also adds I2C、serial Port and SPI communication interfaces, which was very easy to connect sensors.

This text is machine translated.

Scope of delivery

  • Sensor extension board for BBC micro:bit

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.