• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9201368 Microswitch 250 V AC 15 A 1 x On/(On) momentary 1 pc(s)

1/3
Product type
Microswitch
Connection
Screw
Operation type
Roller lever
Switch position
1 x On/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

197 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.33 / piece)
€ 4.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Screw

Operation type

Roller lever

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

250 V AC

Switching current (max.)

15 A

Min. temperature

-10 °C

Max. temperature

+80 °C

Length

49.6 mm

Width

17.6 mm

Durability

10000000

Content

1 pc(s)

Dim

(L x W) 49.6 mm x 17.6 mm

Type

TC-9201368

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2300342 TRU COMPONENTS TC-9201368 Microswitch 250 V AC 15 A 1 x On/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2300342 TRU COMPONENTS TC-9201368 Microswitch 250 V AC 15 A 1 x On/(On) momentary 1 pc(s)

More interesting products

(*All information is plus legal VAT)