• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9202064 Mini buzzer Noise emission: 75 dB Voltage: 1.5 V DC Continuous acoustic signal 1 pc(s)

1/3
Product type
Mini buzzer
Fastening method
Screw-fit
Sound signal type
Continuous acoustic signal
Voltage
1.5 V DC
Dim
(L x W x H) 33.5 x 15 x 17 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

428 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature buzzer EFM2315

  • 75 dB
  • Continuous acoustic signal
  • 1.5 V DC

Technical specifications

Product type

Mini buzzer

Fastening method

Screw-fit

Sound signal type

Continuous acoustic signal

Voltage

1.5 V DC

Dim

(L x W x H) 33.5 x 15 x 17 mm

Connection

Open end cable

Type

Square

Noise emission

75 dB

Content

1 pc(s)

Width

15 mm

Height

17 mm

Length

33.5 mm

Resonance

400 Hz

Type

TC-9202064

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2300516 TRU COMPONENTS TC-9202064 Mini buzzer Noise emission: 75 dB Voltage: 1.5 V DC Continuous acoustic signal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2300516 TRU COMPONENTS TC-9202064 Mini buzzer Noise emission: 75 dB Voltage: 1.5 V DC Continuous acoustic signal 1 pc(s)

Description

Many possible applications due to small dimensions, long life, high reliability, and low current consumption.
Example of application: Alarm clocks, cash registers, power vehicles

Features

  • Without electronic control

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)