
Number
Total (€ 6.04 / piece)
€ 6.04
incl. VAT
14-day return policy included
Technical specifications
- Product type
Pushbutton
- Casing/button colour
Red
- Functions
momentary
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 breaker
1 maker
- Contact material
Silver alloy
- Switching voltage
250 V
- Switching current (max.)
5 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Button diameter
24 mm
- Durability
1000000
- Recess diameter
22 mm
- Recess depth
55 mm
- Electrical lifespan
50000
IP40
- Content
1 pc(s)
- Board thickness (max.)
5 mm
- Type
LAS0-L-11/R
Documents & Downloads
Datasheet
Datasheet 2357021 TRU COMPONENTS TC-9428084 LAS0-L-11/R Pushbutton 250 V 5 A 1 x Off/(On) momentary IP40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2357021 TRU COMPONENTS TC-9428084 LAS0-L-11/R Pushbutton 250 V 5 A 1 x Off/(On) momentary IP40 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation
























