• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-A-DF 09 A/KG-F-203 1586469 D-SUB receptacles Number of pins: 9 Soldering 1 pc(s)

Product type
D-SUB receptacles
Connector type
Socket, horizontal mount
Number of pins
9
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB receptacles 90 ° Number of pins: 9 Soldering ASSMANN WSW A-DF 09 A/KG-F 1 pc(s)

  • For PCB

Our service for you

Technical specifications

Product type

D-SUB receptacles

Connector type

Socket, horizontal mount

Number of pins

9

Connection

Soldering

Content

1 pc(s)

Manufacturer part #

1586469

RoHS-compliant

Yes

Type

TC-A-DF 09 A/KG-F-203

Documents & Downloads

Datasheet

Datasheet 1586469 TRU COMPONENTS TC-A-DF 09 A/KG-F-203 1586469 D-SUB receptacles Number of pins: 9 Soldering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1586469 TRU COMPONENTS TC-A-DF 09 A/KG-F-203 1586469 D-SUB receptacles Number of pins: 9 Soldering 1 pc(s)

Description

High-quality ferrite, giving outstanding protection against electromagnetic interference.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)