• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-A-DS 25PP-203 1586472 D-SUB pin strip Number of pins: 25 Soldering 1 pc(s)

Image similar
Product type
D-SUB pin strip
Connector type
Plug, vertical mount
Number of pins
25
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.96 / piece)
€ 0.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB pin strip 180 ° Number of pins: 25 Soldering ASSMANN WSW A-DS 25PP 1 pc(s)

  • For PCB mounting

Our service for you

Technical specifications

Product type

D-SUB pin strip

Connector type

Plug, vertical mount

Number of pins

25

Connection

Soldering

Content

1 pc(s)

Manufacturer part #

1586472

RoHS-compliant

Yes

Type

TC-A-DS 25PP-203

Documents & Downloads

Datasheet

Datasheet 1586472 TRU COMPONENTS TC-A-DS 25PP-203 1586472 D-SUB pin strip Number of pins: 25 Soldering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1586472 TRU COMPONENTS TC-A-DS 25PP-203 1586472 D-SUB pin strip Number of pins: 25 Soldering 1 pc(s)

Description

For PCB mounting · Bronze contacts (gold-plated nickel).

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)