• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-AMET-37 RS-45-203 1586442 D-SUB housing Number of pins: 37 45 ° 1 pc(s)

1/3
Image similar
Product type
D-SUB housing
Number of pins
37
Connection angle
45 °
Content
1 pc(s)
Manufacturer part #
1586442
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB housing Number of pins: 37 Metal 45 ° Silver ASSMANN WSW AMET-37 RS-45 1 pc(s)

  • EMV compatible
  • Full metal

Technical specifications

Product type

D-SUB housing

Number of pins

37

Connection angle

45°

Content

1 pc(s)

Manufacturer part #

1586442

Cable Ø range
RoHS-compliant

Yes

Type

TC-AMET-37 RS-45-203

Documents & Downloads

Datasheet

Datasheet 1586442 TRU COMPONENTS TC-AMET-37 RS-45-203 1586442 D-SUB housing Number of pins: 37 45 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1586442 TRU COMPONENTS TC-AMET-37 RS-45-203 1586442 D-SUB housing Number of pins: 37 45 ° 1 pc(s)

Description

Two-shell casing of nickel plated zinc pressure casting. These quality connector housings minimise any interference from electromagnetic or RF sources. Meet the requirements of VDE0870, FCC20788 and EU 89/336 standards.

Scope of delivery

  • 1 x hood (2 shells)
  • 2 x knurled screws, long UNC4-40
  • 2 x screws (housing screw system)
  • 1 x strain relief.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.