Stroke drawing/circuit diagram
Cable tie
100 pc(s)
Ecru
250 mm
4.8 mm
Chemical-resistant
Inside
85 °C
-40 °C
Polyamide 6.6
UL 94 V-2
65 mm
TC-12193184
225.6 N
Yes
TC-BT-250-4.8-N
Datasheet 3048296 TRU COMPONENTS TC-BT-250-4.8-N Cable tie 250 mm 4.8 mm Ecru Chemical-resistant 100 pc(s)
User & Safety Instructions 3048296 TRU COMPONENTS TC-BT-250-4.8-N Cable tie 250 mm 4.8 mm Ecru Chemical-resistant 100 pc(s)
€ 25.28€ 22.28*
The necessary accessories are required to use the article as described.