Stroke drawing/circuit diagram
Cable tie
100 pc(s)
Ecru
610 mm
4.8 mm
Chemical-resistant
Inside
85 °C
-40 °C
Polyamide 6.6
UL 94 V-2
179.9 mm
TC-12193280
225.6 N
Yes
TC-BT-610-4.8-N
Datasheet 3048320 TRU COMPONENTS TC-BT-610-4.8-N Cable tie 610 mm 4.8 mm Ecru Chemical-resistant 100 pc(s)
User & Safety Instructions 3048320 TRU COMPONENTS TC-BT-610-4.8-N Cable tie 610 mm 4.8 mm Ecru Chemical-resistant 100 pc(s)
€ 29.48€ 26.48*
The necessary accessories are required to use the article as described.