• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-DBI25-16A Diode bridge SIL 5 1600 V 25 A 3-phase

Stroke drawing/circuit diagram
Product type
Diode bridge
Enclosure
SIL 5
Configuration (diode)
3-phase
U(RRM)
1600 V
Forward current I(F)
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diode bridge Diotec DBI25-16A 1600 V 25 A

Our service for you

  • 'Powered by Diotec Semiconductor' logo. Grey text on the left, stylised red 'D' with black lettering on the right.

Technical specifications

Type

TC-DBI25-16A

Product type

Diode bridge

Enclosure

SIL 5

Manufacturer

TRU COMPONENTS

Manuf. code

TRU

Configuration (diode)

3-phase

U(RRM)

1600 V

Forward current I(F)

25 A

Forward voltage U(F)

1.05 V

Forward voltage reference

12.5 A

I(FSM) 50Hz

370 A

I(FSM) 60Hz

390 A

Operating temperature (min.)

-50 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

Width

35 mm

Height

5.5 mm

Length

45.5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1582049 TRU COMPONENTS TC-DBI25-16A Diode bridge SIL 5 1600 V 25 A 3-phase

User & Safety Instructions

User & Safety Instructions 1582049 TRU COMPONENTS TC-DBI25-16A Diode bridge SIL 5 1600 V 25 A 3-phase

Description

Rectifiers from leading manufacturers. Please read our extensive documentation, which is free to download.

More interesting products

(*All information is plus legal VAT)