• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-DNF17203 Cable clips 1593094 Bundle Ø range 17.70 mm (max) 2-lug White 100 pc(s)

Product type
Cable clips
Bundle Ø (max.)
17.70 mm
Material
Polyamide
Features
2-lug
Bundle Ø range
17.70 mm (max)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double cable clips

  • White
  • Cable clips
  • Bundle Ø range 17.70 mm (max)

Our service for you

Technical specifications

Product type

Cable clips

Features

2-lug

Bundle Ø range

17.70 mm (max)

Bundle Ø (max.)

17.70 mm

Material

Polyamide

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

White

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

1593094

Length (nail)

31 mm

RoHS-compliant

Yes

Type

TC-DNF17203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593094 TRU COMPONENTS TC-DNF17203 Cable clips 1593094 Bundle Ø range 17.70 mm (max) 2-lug White 100 pc(s)

Description

This text is machine translated.

With two already mounted steel nails.

More interesting products

(*All information is plus legal VAT)