• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-KDL 2/10 Cable router Terminal Ø (max.) 16 mm PA Black 1 pc(s)

Product type
Cable router
Material
PA
Terminal Ø (max.)
16 mm
Factory colour
Black
Length
146 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

46 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable router for 10x cable grommets

  • 10x Grommets

Our service for you

Technical specifications

Product type

Cable router

Factory colour

Black

Material

PA

Length

146 mm

Width

90 mm

Height

10 mm

Dim

(L x W x H) 146 x 90 x 10 mm

Terminal Ø (max.)

16 mm

Min. temperature

-40 °C

Max. temperature

80 °C

IP54

Content

1 pc(s)

Manufacturer part #

TC-11992596

Type

TC-KDL 2/10

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2998149 TRU COMPONENTS TC-KDL 2/10 Cable router Terminal Ø (max.) 16 mm PA Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2998149 TRU COMPONENTS TC-KDL 2/10 Cable router Terminal Ø (max.) 16 mm PA Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)