• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-MS22 Microswitch TC-MS22 10 A momentary 1 pc(s)

1/2
Product type
Microswitch
Connection
Type C CEE 7/16 plug 6.3 mm
Operation type
Lever (straight)
Switching current (max.)
10 A
Functions
momentary
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.59 / piece)
€ 1.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Type C CEE 7/16 plug 6.3 mm

Operation type

Lever (straight)

Contact type

1 maker

Switching current (max.)

10 A

Content

1 pc(s)

Type

TC-MS22

Casing/button colour

Black

Lighting type

None

Shape

Microswitch

Documents & Downloads

Datasheet

Datasheet 1589493 TRU COMPONENTS TC-MS22 Microswitch TC-MS22 10 A momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589493 TRU COMPONENTS TC-MS22 Microswitch TC-MS22 10 A momentary 1 pc(s)

More interesting products

(*All information is plus legal VAT)