• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-NTL-ExT4 150W 230VAC Enclosure heating 230 V AC (max) 150 W (L x W x H) 180 x 122.22 x 59.4 mm 1 pc(s)

1/5
Packaging type
Piece
Product type
Enclosure heating
Max. operating voltage
230 V AC
Type
TC-NTL-ExT4 150W 230VAC
Operating voltage
230 V AC (max)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heating for hazardous areas 150 W / 230 V AC

  • Heating for hazardous areas
  • Heating element: High-performance heating cartridge
  • Operating voltage: 230 V AC
  • Output: 150 W
  • Mounting type: DIN rail

Technical specifications

Packaging type

Piece

Product type

Enclosure heating

Type

TC-NTL-ExT4 150W 230VAC

Max. operating voltage

230 V AC

Operating voltage

230 V AC (max)

150 W

Mounting type

DIN rail

Length

180 mm

Width

122.22 mm

Height

59.4 mm

Dim

(L x W x H) 180 x 122.22 x 59.4 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192520 TRU COMPONENTS TC-NTL-ExT4 150W 230VAC Enclosure heating 230 V AC (max) 150 W (L x W x H) 180 x 122.22 x 59.4 mm 1 pc(s)

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)