• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-NTL150-100W Enclosure heating 120 - 250 V 100 W (L x W x H) 175 x 58 x 70 mm 1 pc(s)

1/5
Product type
Enclosure heating
Max. operating voltage
250 V
Type
TC-NTL150-100W
Features
w/o fan
Min. operating voltage
120 V
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

192 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switch cabinet heater 100 W, 120-250 V AC/DC

  • Operating voltage: 120 - 250 V AC/DC
  • Power: 100 W
  • PCT heater without fan
  • With On/Off indicator

Technical specifications

Product type

Enclosure heating

Type

TC-NTL150-100W

Features

w/o fan

Min. operating voltage

120 V

Max. operating voltage

250 V

Operating voltage

120 - 250 V

100 W

Mounting type

DIN rail

Length

175 mm

Width

58 mm

Height

70 mm

Dim

(L x W x H) 175 x 58 x 70 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898213 TRU COMPONENTS TC-NTL150-100W Enclosure heating 120 - 250 V 100 W (L x W x H) 175 x 58 x 70 mm 1 pc(s)

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)