• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-NTL522-S-250W Enclosure heating 230 V AC (max) 250 W (L x W x H) 182 x 85 x 118 mm 1 pc(s)

1/6
Packaging type
Single
Product type
Enclosure heating
Max. operating voltage
230 V AC
Type
TC-NTL522-S-250W
Features
Fan
incl. switch
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switch cabinet heating with fan 250 W 230 V AC, 50/60 Hz

  • Operating voltage: 230 V AC
  • Power: 250 W
  • PCT heater with fan
  • With On/Off switch
  • Airflow (free flow): 45 m³/h (50 Hz) or 54 m³/h (60 Hz)

Technical specifications

  • Air flow (unhindered flow): 45 m³/h (50 Hz) or 54 m³/h (60 Hz)
Packaging type

Single

Product type

Enclosure heating

Type

TC-NTL522-S-250W

Features

Fan

incl. switch

Max. operating voltage

230 V AC

Operating voltage

230 V AC (max)

250 W

Mounting type

DIN rail

Length

182 mm

Width

85 mm

Height

118 mm

Dim

(L x W x H) 182 x 85 x 118 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898218 TRU COMPONENTS TC-NTL522-S-250W Enclosure heating 230 V AC (max) 250 W (L x W x H) 182 x 85 x 118 mm 1 pc(s)

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)