• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-NTL200-50W 24VDC Enclosure heating 24 V DC (max) 50 W (L x W x H) 143 x 83.5 x 34.09 mm 1 pc(s)

1/5
Product type
Enclosure heating
Max. operating voltage
24 V DC
Type
TC-NTL200-50W 24VDC
Operating voltage
24 V DC (max)
Power
50 W
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

372 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switch cabinet heater 50 W, 24 V DC

  • Operating voltage: 24 V DC
  • Power: 50 W
  • Mounting type: DIN rail / Screw fixing
  • PTC heater

Technical specifications

Product type

Enclosure heating

Type

TC-NTL200-50W 24VDC

Max. operating voltage

24 V DC

Operating voltage

24 V DC (max)

50 W

Mounting type

DIN rail

Screw fastening

Length

143 mm

Width

83.5 mm

Height

34.09 mm

Dim

(L x W x H) 143 x 83.5 x 34.09 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192510 TRU COMPONENTS TC-NTL200-50W 24VDC Enclosure heating 24 V DC (max) 50 W (L x W x H) 143 x 83.5 x 34.09 mm 1 pc(s)

Description

These heaters are used in housings where damage from condensation must be avoided or where the temperature must not fall below a minimum value. The design of the radiator made of aluminum profiles has a chimney effect and distributes the heat evenly. The heating elements are designed for continuous operation. Pressure-clamp connectors save time and simplify the installation.


This text is machine translated.

Features

  • Heating element: PTC resistor - temperature limit
  • Radiator: Extruded aluminum profile, anodized
  • Connection: Screw terminal connection, for stranded wire 0.5-1.5mm² (with wire-end sleeve) and rigid wire 0.5-2.5mm²
  • Plastic according to UL94 V-0 connection case, black
  • Mounting: Clip for 35 mm DIN-rail and screw fixing
  • Mounting position: Vertical air flow (top air outlet, bottom connection)
  • Operating/storage temperature: -45 to +70℃ (-49 to +158℉)
  • Humidity during operation/storage: Max. 90% RH (non-condensing)
  • Protection class/protection IP20/ I (grounded)

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)