
Number
Total (€ 71.99 / piece)
€ 71.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS TC-NTL522-T-300W 230V PTC Control Cabinet Heater 300W 230VAC, Thermostat, Fan
- Operating voltage: 230 V AC
- Power: 300 W
- PCT heater with fan and thermostat
- Airflow (free flow): 45 m³/h (50 Hz) or 54 m³/h (60 Hz)
Technical specifications
- Product type
Enclosure heating
- Type
TC-NTL522-T-300W 230V
- Features
Fan
Thermostat
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
300 W
- Mounting type
DIN rail
- Length
222 mm
- Width
91 mm
- Height
130.3 mm
- Dim
(L x W x H) 222 x 91 x 130.3 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595855 TRU COMPONENTS TC-NTL522-T-300W 230V Enclosure heating 230 V AC (max) 300 W (L x W x H) 222 x 91 x 130.3 mm 1 pc(s)































