
TRU COMPONENTS TC-NTL650 300W 230V(50Hz) Enclosure heating 230 V AC (max) 300 W (L x W x H) 165 x 100 x 128 mm 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS TC-NTL650 300W 230V(50Hz) PTC Control Cabinet Heater 300W 230VAC, Thermostat, Fan, On/Off Switch
- Operating voltage: 230 V AC
- Power: 300 W
- PCT heater with fan and thermostat
- With On/Off switch
- Airflow (free flow): 35 m³/h (50 Hz)
Technical specifications
- Product type
Enclosure heating
- Type
TC-NTL650 300W 230V(50Hz)
- Features
Fan
incl. switch
Thermostat
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
300 W
- Mounting type
DIN rail
- Length
165 mm
- Width
100 mm
- Height
128 mm
- Dim
(L x W x H) 165 x 100 x 128 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595859 TRU COMPONENTS TC-NTL650 300W 230V(50Hz) Enclosure heating 230 V AC (max) 300 W (L x W x H) 165 x 100 x 128 mm 1 pc(s)































