
1/2
Image similar
LED indicator light
TC-R9-103L-12-UD
Blue
3.4 V
20 mA
6.2 mm
max. 3.5 mm
Chrome
Brass
Rubber
shiny
Screw
700 mcd
50°
External reflector
LED 3 mm
Soldering
-25 °C
85 °C
Yes
1 pc(s)
Datasheet 1587942 TRU COMPONENTS TC-R9-103L-12-UD LED indicator light Blue 3.4 V 20 mA
User & Safety Instructions 1587942 TRU COMPONENTS TC-R9-103L-12-UD LED indicator light Blue 3.4 V 20 mA
€ 5.58*
The necessary accessories are required to use the article as described.