• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-TS250 TC-TS250 Pushbutton 12 V DC momentary 1 pc(s)

Product type
Pushbutton
Lighting type
None
Contact type
1 maker
Connection
Solder pins
Switching voltage
12 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

907 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.34 / piece)
€ 0.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Casing/button colour

Black

Functions

momentary

Lighting type

None

Contact type

1 maker

Connection

Solder pins

Switching voltage

12 V DC

Button diameter

3.5 mm

Content

1 pc(s)

Type

TC-TS250

Documents & Downloads

Datasheet

Datasheet 1589421 TRU COMPONENTS TC-TS250 TC-TS250 Pushbutton 12 V DC momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589421 TRU COMPONENTS TC-TS250 TC-TS250 Pushbutton 12 V DC momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)