
Number
Minimum order quantity: 50
Total (€ 0.07 / piece)
€ 3.50
incl. VAT
14-day return policy included
Highlights & Details
Insulating washer
Our service for you
Technical specifications
- Product type
Insulator disc
- Type
TC-V5359-203
- Inside diameter
3.1 mm
- Outside Ø
6 mm
3.5 mm
- Dimensions
6 x 3,1 x 2,2
- Dim
(Ø) 6 mm
- Shape retention up to
215 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- (Ø)
6 mm
Documents & Downloads
Datasheet
Datasheet 1586586 TRU COMPONENTS TC-V5359-203 Insulator disc 1 pc(s) Outside diameter: 6 mm, 3.5 mm Inside diameter: 3.1 mm
User & Safety Instructions
User & Safety Instructions 1586586 TRU COMPONENTS TC-V5359-203 Insulator disc 1 pc(s) Outside diameter: 6 mm, 3.5 mm Inside diameter: 3.1 mm



























